896-030-521-608

Heilind Number:EDA896-030-521-608
Manufacturer:EDAC
Manufacturer Number:896-030-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure robust durability. Featuring a single row design with 30 positions, they offer seamless connectivity for your PCB assemblies. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors for superior quality and performance.