896-030-521-802

Heilind Number:EDA896-030-521-802
Manufacturer:EDAC
Manufacturer Number:896-030-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they offer reliable power transmission. The 2-row design with 30 positions and a .125-inch pitch facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Choose our Card Edge Connectors for efficient and secure PCB assembly.