896-030-521-803

Heilind Number:EDA896-030-521-803
Manufacturer:EDAC
Manufacturer Number:896-030-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless board-to-board connectivity in demanding environments. With a sleek black hue, these connectors not only offer high performance but also add a touch of sophistication to your electronic assemblies. Operating effortlessly at temperatures ranging from -40 to 105°C, they ensure reliable functionality even in extreme conditions. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors guarantee longevity and robust connectivity. With two rows of 30 positions each, they provide ample room for multiple connections, while a pitch of .125 inches and row spacing of .2 inches ensure precise and secure alignment. Choose these connectors for your projects and experience seamless communication and power transmission.