896-030-521-807

Heilind Number:EDA896-030-521-807
Manufacturer:EDAC
Manufacturer Number:896-030-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide seamless connectivity across 30 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for industrial applications, these connectors are a essential component for your PCB setup.