896-030-521-808

Heilind Number:EDA896-030-521-808
Manufacturer:EDAC
Manufacturer Number:896-030-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in high-temperature environments. With a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure robust performance. Featuring two rows with 30 positions and a pitch of .125 inches, they offer precise connectivity for your PCB assembly. The straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications where durability and performance are essential. Upgrade your connectivity solution with these black connectors, engineered to meet your stringent requirements.