896-030-521-812

Heilind Number:EDA896-030-521-812
Manufacturer:EDAC
Manufacturer Number:896-030-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board PCB connections. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. With a contact material of Copper Alloy, they provide excellent conductivity, rated for an amperage of 3A. Boasting two rows and 30 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for demanding environments, these connectors can operate in temperatures ranging from -40 to 105°C. Their straight mount orientation and sleek black color make them a versatile choice for various electronic devices. Trust in the quality and performance of our Card Edge Connectors for seamless and efficient PCB connections.