896-030-522-101

Heilind Number:EDA896-030-522-101
Manufacturer:EDAC
Manufacturer Number:896-030-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-101

Detailed Description

Enhance your PCB connectivity with our Black High Temp Card Edge Connectors. These reliable connectors feature a single row design with 30 positions, perfect for streamlined board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability in high-temperature environments. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are ideal for demanding applications. Choose our straight mount orientation for easy installation. Elevate your projects with these essential components.