896-030-522-102

Heilind Number:EDA896-030-522-102
Manufacturer:EDAC
Manufacturer Number:896-030-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-102

Detailed Description

Enhance your high-temperature PCB connectivity with our robust black Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row layout with 30 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and performance even in harsh environments, with an operating temperature range from -40 to 105 °C. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Trust in these connectors for seamless board-to-board connections in various industrial applications.