896-030-522-104

Heilind Number:EDA896-030-522-104
Manufacturer:EDAC
Manufacturer Number:896-030-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-104

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme environments. With a current rating of 3 A and copper alloy contacts, you can count on seamless connectivity. The single-row design with 30 positions offers ample space for your PCB connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mounting orientation or flexibility in installation, these connectors have you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with our high temp Card Edge Connectors.