896-030-522-107

Heilind Number:EDA896-030-522-107
Manufacturer:EDAC
Manufacturer Number:896-030-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a single row design with 30 positions, perfect for streamlined PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure optimal performance even in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connectivity. Whether for industrial or commercial applications, these connectors guarantee secure and seamless board-to-board connections. Upgrade your setup with the ultimate in connectivity solutions.