896-030-522-108

Heilind Number:EDA896-030-522-108
Manufacturer:EDAC
Manufacturer Number:896-030-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-108

Detailed Description

Elevate your high temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 30 positions, they offer seamless integration for your electronic applications. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability even in extreme conditions. Ideal for a wide range of industrial and commercial uses, they provide a secure and efficient solution for your PCB connectivity needs. Upgrade to our Card Edge Connectors and experience superior quality and performance.