896-030-522-112

Heilind Number:EDA896-030-522-112
Manufacturer:EDAC
Manufacturer Number:896-030-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 30 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Suitable for straight mounting orientation, these connectors have a pitch of .125 inches and row spacing of .2 inches, allowing for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.