896-030-522-202

Heilind Number:EDA896-030-522-202
Manufacturer:EDAC
Manufacturer Number:896-030-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black finish and boast a current rating of 3 A. With a housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Perfect for high-density applications, these connectors have two rows with a total of 30 positions, ensuring seamless data transmission. The copper alloy contact material and .125-inch pitch provide reliable conductivity, while the .2-inch row spacing allows for efficient PCB connection. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various industrial environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.