896-030-522-603

Heilind Number:EDA896-030-522-603
Manufacturer:EDAC
Manufacturer Number:896-030-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a robust amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission. Crafted with precision, the Copper Alloy contacts guarantee secure and efficient data transfer. Featuring a pitch of .125 in and row spacing of .2 in, they offer seamless integration onto your PCB. With 30 positions available, these connectors provide ample connectivity options. Their straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Trust in our Card Edge Connectors for premium quality and unmatched reliability in your electronic applications.