896-030-522-604

Heilind Number:EDA896-030-522-604
Manufacturer:EDAC
Manufacturer Number:896-030-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-604

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer a seamless integration into your system. Operating at a maximum amperage of 3 A, they provide efficient power transmission. The housing is constructed with UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring a single row design with 30 positions, these connectors offer ample connectivity options. The contact material, made of Copper Alloy, guarantees high conductivity. With a pitch of .125 in and row spacing of .2 in, precise connections are easily achieved. Their straight mount orientation simplifies installation on PCBs. Built to withstand extreme temperatures, with an operating range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality products for seamless board-to-board connectivity.