896-030-522-607

Heilind Number:EDA896-030-522-607
Manufacturer:EDAC
Manufacturer Number:896-030-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for high performance, these connectors feature a single row with 30 positions, perfect for seamless board-to-board integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. Engineered for versatility, they operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with these top-of-the-line card edge connectors.