896-030-522-608

Heilind Number:EDA896-030-522-608
Manufacturer:EDAC
Manufacturer Number:896-030-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Engineered for reliability, these connectors feature a single row with 30 positions, perfect for high-density PCB applications. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and compliance with safety standards. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. The contact material, Copper Alloy, and an amperage rating of 3A, provide efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Choose our High Temp Card Edge Connectors for optimal performance and longevity in your projects.