896-030-522-612

Heilind Number:EDA896-030-522-612
Manufacturer:EDAC
Manufacturer Number:896-030-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-612

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek Black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration housing 30 Copper Alloy contacts, these connectors ensure seamless data transfer. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, they're a must-have for industrial applications. Trust in our high-quality connectors for superior performance and durability.