896-030-522-802

Heilind Number:EDA896-030-522-802
Manufacturer:EDAC
Manufacturer Number:896-030-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable functionality in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for a total of 30 positions. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, they're perfect for a wide range of applications. Elevate your PCB design with these top-of-the-line connectors.