896-030-522-803

Heilind Number:EDA896-030-522-803
Manufacturer:EDAC
Manufacturer Number:896-030-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and reliable performance, these connectors feature a sleek black housing made of UL 94V-0 polyphenylene sulfide. With 30 positions spread across 2 rows, they offer ample space for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. Trust in our connectors to provide secure and stable board-to-board connections with a straight mount orientation, meeting the highest standards of quality and performance. Elevate your electronic projects with these essential components.