896-030-522-807

Heilind Number:EDA896-030-522-807
Manufacturer:EDAC
Manufacturer Number:896-030-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-807

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for maximum performance in demanding environments. Crafted from durable UL 94V-0 polyphenylene sulfide housing, these connectors offer reliable power transmission with an amperage of 3A. Featuring two rows and 30 positions, they provide ample space for secure connections on your PCB. The copper alloy contact material ensures efficient signal transfer, while a pitch of .125in and row spacing of .2in facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications where durability and efficiency are paramount. Elevate your connectivity with our high-temp card edge connectors, designed for maximum performance in demanding environments. Crafted from durable UL 94V-0 polyphenylene sulfide housing, these connectors offer reliable power transmission with an amperage of 3A. Featuring two rows and 30 positions, they provide ample space for secure connections on your PCB. The copper alloy contact material ensures efficient signal transfer, while a pitch of .125in and row spacing of .2in facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications where durability and efficiency are paramount.