896-030-522-808

Heilind Number:EDA896-030-522-808
Manufacturer:EDAC
Manufacturer Number:896-030-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-808

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 30 positions, they offer versatile connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Their straight mount orientation and black color provide a sleek and functional design for seamless integration. Elevate your PCB interconnectivity with these high-performance connectors.