896-030-522-812

Heilind Number:EDA896-030-522-812
Manufacturer:EDAC
Manufacturer Number:896-030-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-522-812

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a 2-row configuration with a total of 30 positions, ensuring seamless and reliable connections. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, while the contacts are constructed from Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Choose our Card Edge Connectors for uncompromising quality and connectivity.