896-030-526-101

Heilind Number:EDA896-030-526-101
Manufacturer:EDAC
Manufacturer Number:896-030-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-101

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliability in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With a single row configuration featuring 30 copper alloy positions, these connectors offer efficient power transmission at an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.