896-030-526-102

Heilind Number:EDA896-030-526-102
Manufacturer:EDAC
Manufacturer Number:896-030-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-102

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 30 positions, they offer seamless connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for both standard and high-temp environments. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.