896-030-526-107

Heilind Number:EDA896-030-526-107
Manufacturer:EDAC
Manufacturer Number:896-030-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for single-row applications, each connector offers 30 positions for seamless board-to-board connections. Whether you need straight or right-angle mounting, these connectors accommodate your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of environments. Elevate your PCB connections with our high-quality Card Edge Connectors.