896-030-526-108

Heilind Number:EDA896-030-526-108
Manufacturer:EDAC
Manufacturer Number:896-030-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-108

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for seamless connectivity, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a contact material of Copper Alloy, they offer excellent conductivity. Featuring a single row layout with 30 positions and a pitch of .125 inches, they facilitate precise PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial settings. Trust in our connectors for efficient and secure board-to-board connections.