896-030-526-201

Heilind Number:EDA896-030-526-201
Manufacturer:EDAC
Manufacturer Number:896-030-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-201

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in demanding environments. With a double row design and 30 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for straight mounting orientation, they provide seamless integration. Operating smoothly in temperature extremes ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your PCB assembly with our high-quality Card Edge Connectors.