896-030-526-208

Heilind Number:EDA896-030-526-208
Manufacturer:EDAC
Manufacturer Number:896-030-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows and thirty positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Perfect for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your connectivity solution with these high-quality connectors.