896-030-526-212

Heilind Number:EDA896-030-526-212
Manufacturer:EDAC
Manufacturer Number:896-030-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-212

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts, ensuring reliable performance in demanding environments. With a double-row configuration and 30 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Elevate your connectivity solutions with these robust and efficient connectors.