896-030-526-604

Heilind Number:EDA896-030-526-604
Manufacturer:EDAC
Manufacturer Number:896-030-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-604

Detailed Description

Enhance the efficiency and reliability of your high-temperature PCB connections with our Black Card Edge Connectors. Engineered for seamless performance, these connectors feature a single row design with 30 positions, ensuring optimal connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh operating environments. Contact points crafted from Copper Alloy provide efficient current transfer, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors offer robust functionality. Whether for industrial machinery, telecommunications equipment, or other applications, trust in these connectors for seamless board-to-board connections.