896-030-526-607

Heilind Number:EDA896-030-526-607
Manufacturer:EDAC
Manufacturer Number:896-030-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-607

Detailed Description

Discover our high-temp black Card Edge Connectors, designed for reliable performance in demanding environments. With an amperage rating of 3A, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The single-row design with 30 positions offers seamless connectivity for your PCB applications. Made with copper alloy contacts, they provide excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your PCB setups with these high-quality connectors for reliable performance.