896-030-526-802

Heilind Number:EDA896-030-526-802
Manufacturer:EDAC
Manufacturer Number:896-030-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-802

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for durability and reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity and copper alloy contacts, they ensure efficient power transmission. The connectors boast a double-row configuration with 30 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. The .125-inch pitch and .2-inch row spacing enable precise placement on circuit boards. Choose these straight-mount connectors for seamless board-to-board connections, ideal for high-performance PCB setups. Elevate your assembly process with these essential components.