896-030-526-803

Heilind Number:EDA896-030-526-803
Manufacturer:EDAC
Manufacturer Number:896-030-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-803

Detailed Description

Introducing our High Temp Card Edge Connectors, purpose-built for reliable connectivity in demanding environments. Designed with a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and performance. Featuring two rows and thirty positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee optimal conductivity, while a 3A amperage rating ensures safe operation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them an essential component for your PCB connectivity needs.