896-030-526-804

Heilind Number:EDA896-030-526-804
Manufacturer:EDAC
Manufacturer Number:896-030-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-804

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Featuring a sleek black design, these connectors ensure reliable performance with an amperage rating of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and efficiency. With two rows and a pitch of .125 inches, they offer seamless integration for a variety of applications. The straight mount orientation and 30 positions make for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your connectivity solutions.