896-030-526-807

Heilind Number:EDA896-030-526-807
Manufacturer:EDAC
Manufacturer Number:896-030-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-807

Detailed Description

Elevate your connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors provide reliable power delivery at an amperage of 3A. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spacing of .2 inches, they ensure secure and efficient PCB connectivity. With 30 positions available, you have ample room for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in our quality products to streamline your board-to-board connections with ease.