896-030-526-808

Heilind Number:EDA896-030-526-808
Manufacturer:EDAC
Manufacturer Number:896-030-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-526-808

Detailed Description

Enhance the performance of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a 2-row configuration with 30 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in demanding environments. With a copper alloy contact material and a pitch of .125 inches, these connectors offer efficient power transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various PCB connection needs. Upgrade your setup with these high-quality connectors, perfect for industrial and commercial use.