896-030-540-102

Heilind Number:EDA896-030-540-102
Manufacturer:EDAC
Manufacturer Number:896-030-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors offer a seamless electrical interface with an amperage rating of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable operation even in extreme environments with an operating temperature range of -40 to 105°C. Featuring a single row layout with 30 positions at a pitch of .125 inches, these connectors provide efficient board-to-board connectivity. Their straight mount orientation and .2-inch row spacing further enhance versatility in installation. Upgrade your system with these durable and high-quality connectors, ideal for a variety of industrial and commercial applications.