896-030-540-103

Heilind Number:EDA896-030-540-103
Manufacturer:EDAC
Manufacturer Number:896-030-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-103

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. With an amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. Boasting a single row design and a pitch of .125 inches, they are perfect for compact PCB setups. With a total of 30 positions, you'll have plenty of connectivity options at your disposal. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connection game with these high-quality Card Edge Connectors.