896-030-540-107

Heilind Number:EDA896-030-540-107
Manufacturer:EDAC
Manufacturer Number:896-030-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-107

Detailed Description

Discover our High Temperature Card Edge Connectors, designed to deliver superior performance in demanding environments. With a sleek Black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to last. Featuring a single row layout with 30 positions, they ensure seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB mounting. Perfect for industrial use, these connectors have an operating temperature range of -40 to 105°C. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the ideal choice for high-temp applications.