896-030-540-201

Heilind Number:EDA896-030-540-201
Manufacturer:EDAC
Manufacturer Number:896-030-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in harsh environments. With a current rating of 3 A and copper alloy contacts, they deliver optimal performance for your electronic devices. The double-row design with 30 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your PCB setup with these premium connectors and experience seamless connectivity like never before.