896-030-540-202

Heilind Number:EDA896-030-540-202
Manufacturer:EDAC
Manufacturer Number:896-030-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-202

Detailed Description

Discover our high-temp card edge connectors, engineered for optimal performance in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also meet stringent safety standards. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide reliable connectivity for your PCB applications. With 30 positions in total, these connectors offer ample room for your connections. Designed for straight mounting orientation, they ensure easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.