896-030-540-203

Heilind Number:EDA896-030-540-203
Manufacturer:EDAC
Manufacturer Number:896-030-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-203

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 30 copper alloy contacts, they offer a reliable amperage of 3 A, perfect for high-power applications. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient PCB connections are guaranteed. The straight mount orientation facilitates seamless integration onto your board, while the wide operating temperature range of -40 to 105 °C ensures versatility in various operating conditions. Elevate your connectivity game with these essential components, a must-have in any professional setup.