896-030-540-204

Heilind Number:EDA896-030-540-204
Manufacturer:EDAC
Manufacturer Number:896-030-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-204

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .125 inches and two rows of 30 positions, they ensure seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial applications. Their straight mount orientation and sleek black finish add versatility and style to any setup. Trust in our connectors for efficient and long-lasting board-to-board connections.