896-030-540-207

Heilind Number:EDA896-030-540-207
Manufacturer:EDAC
Manufacturer Number:896-030-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-207

Detailed Description

Enhance the connectivity of your electronic devices with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. Each connector is capable of carrying a high amperage of 3 A, ensuring reliable power transmission. With two rows and 30 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .125 inch pitch and .2 inch row spacing enable seamless integration. Ideal for board-to-board connections, these connectors boast a Straight mount orientation and a wide operating temperature range of -40 to 105 °C, making them suitable for various applications in the electronics industry. Elevate your PCB connectivity with these high-quality components.