896-030-540-208

Heilind Number:EDA896-030-540-208
Manufacturer:EDAC
Manufacturer Number:896-030-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 30 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications. Choose the straight mount orientation for seamless integration. Elevate your PCB designs with these high-quality connectors.