896-030-540-603

Heilind Number:EDA896-030-540-603
Manufacturer:EDAC
Manufacturer Number:896-030-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-603

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in your electronic projects. With a sleek black color and a single row configuration, these connectors offer durability and reliability. Operating at a maximum amperage of 3A, they are perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure high performance and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Boasting 30 positions, they offer ample connectivity options. Designed for straight mount orientation, they are easy to install on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Explore the possibilities with our High Temp Card Edge Connectors and elevate your electronic designs to the next level.