896-030-540-607

Heilind Number:EDA896-030-540-607
Manufacturer:EDAC
Manufacturer Number:896-030-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-607

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for seamless board-to-board PCB assembly. With a sleek black finish and a single row of 30 positions, they offer both functionality and style. Featuring UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable conductivity even in high-temperature settings. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our cutting-edge technology to power up your projects with efficiency and performance.