896-030-540-608

Heilind Number:EDA896-030-540-608
Manufacturer:EDAC
Manufacturer Number:896-030-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a compact pitch of .125 in and accommodate up to 30 positions in a single row. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a wide operating temperature range of -40 to 105 °C, they excel in diverse environments. Their straight mount orientation and efficient row spacing of .2 in make installation a breeze. Perfect for demanding industrial and electronic setups, these connectors offer seamless board-to-board connectivity with uncompromising performance. Upgrade your projects with our cutting-edge Card Edge Connectors and experience enhanced reliability like never before.