896-030-540-802

Heilind Number:EDA896-030-540-802
Manufacturer:EDAC
Manufacturer Number:896-030-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a secure Copper Alloy contact material and a pitch of .125 inches, they provide reliable power transmission at a maximum amperage of 3A. Featuring two rows and 30 positions, they offer ample connectivity options for your PCB setup. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and high-temperature applications. Trust in their quality and performance to meet your connectivity needs with precision.